CEL NE8500295-4 technical specifications.
| Package/Case | CHIP |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 15V |
| Gain | 10.5dB |
| Gate to Source Voltage (Vgs) | -12V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 13W |
| Operating Frequency | 3.5 GHz to 4.5 GHz |
| Packaging | Bulk |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE8500295-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.