CEL NE850R599A technical specifications.
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 7.2GHz |
| Gain | 9.5dB |
| Gate to Source Voltage (Vgs) | -12V |
| Max Operating Temperature | 130°C |
| Max Power Dissipation | 3W |
| P1dB | 26.5dBm |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE850R599A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.