CEL NE85634 technical specifications.
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 65GHz |
| Max Frequency | 65GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE85634 to view detailed technical specifications.
No datasheet is available for this part.