CEL NE85635 technical specifications.
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 700MHz |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 200 |
| Polarity | NPN |
| Power Dissipation | 580mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE85635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.