CEL NE856M13 technical specifications.
| Package/Case | M |
| Continuous Collector Current | 100mA |
| Polarity | NPN |
| Power Dissipation | 140mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE856M13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.