CEL NE894M03 technical specifications.
| Continuous Collector Current | 35mA |
| Package Quantity | 100 |
| Polarity | NPN |
| Power Dissipation | 105mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE894M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.