CEL NE94430-A technical specifications.
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Compliant |
Download the complete datasheet for CEL NE94430-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.