CEL NE94433 technical specifications.
| Package/Case | SOT-23 |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 50 |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE94433 to view detailed technical specifications.
No datasheet is available for this part.