CEL NE960R275 technical specifications.
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 14.5GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -7V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 2.5W |
| P1dB | 25dBm |
| Power Dissipation | 2.5W |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE960R275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.