RF Bipolar Transistors PNP High Frequency
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Collector Current | -50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS | Compliant |