CEL NESG2031M05-A technical specifications.
| Package/Case | SOT-343 |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Height | 0.59mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175mW |
| Package Quantity | 1 |
| Polarity | NPN |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG2031M05-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.