CEL NESG2031M16 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 13V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175mW |
| Operating Frequency | 25000 MHz (Typ) |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NESG2031M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.