CEL NESG2031M16-T3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 5V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 17dB |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Operating Frequency | 25000 MHz (Typ) |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG2031M16-T3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.