CEL NESG204619-A technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 5V |
| Collector-emitter Voltage-Max | 5V |
| Continuous Collector Current | 40mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 11dB |
| hFE Min | 140 |
| Max Collector Current | 40mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Frequency | 2 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG204619-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.