CEL NESG2101M16 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 13V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130mW |
| Operating Frequency | 17000 MHz (Typ) |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NESG2101M16 to view detailed technical specifications.
No datasheet is available for this part.