TRANS RF NPN 5.8GHZ 3V 35MA M14
CEL NESG4030M14-T3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 3V |
| Gain | 11.5dB |
| Max Collector Current | 35mA |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG4030M14-T3-A to view detailed technical specifications.
No datasheet is available for this part.