CEL NX8510UD61-AZ technical specifications.
| Current Rating | 150mA |
| Max Power Dissipation | 5mW |
| Package Quantity | 1 |
| Series | NX8510UD |
| Wavelength | 1610nm |
| RoHS | Compliant |
Download the complete datasheet for CEL NX8510UD61-AZ to view detailed technical specifications.
No datasheet is available for this part.