CEL PH5553A2NA1-E4-Y-A technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for CEL PH5553A2NA1-E4-Y-A to view detailed technical specifications.
No datasheet is available for this part.