
The PS2501L-1-H-A is a general purpose optocoupler from CEL with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a lead free package and a maximum power dissipation of 150mW. The optocoupler has a high isolation voltage of 5kV and a high current transfer ratio of 300%. It is available in a surface mount package and is suitable for use in a variety of applications.
CEL PS2501L-1-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2501L-1-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
