
The CEL PS2501L-4 is a 4-channel optocoupler with a maximum operating temperature of -55°C to 100°C. It has a maximum collector current of 50mA and a maximum power dissipation of 120mW. The device is packaged in a surface mount package and has a maximum isolation voltage of 5kV. It is lead-free, but contains lead, and is available in a rail/Tube packaging quantity of 20 units.
CEL PS2501L-4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2501L-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
