
The PS2502-4 is a 4-channel DC-optocoupler with a maximum collector current of 160mA and a maximum operating temperature of 100°C. It features a collector-emitter voltage of 1V and a maximum power dissipation of 160mW. The device is packaged in a DIP package and is available in a rail/Tube packaging configuration. The PS2502-4 has an isolation voltage of 5kV and is suitable for through-hole mounting.
CEL PS2502-4 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 160mA |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2502-4 to view detailed technical specifications.
No datasheet is available for this part.
