
Four-channel optocoupler featuring Darlington output, providing 5kV isolation. This through-hole component offers a maximum output voltage of 40V and 160mA output current per channel. Designed for DC input, it operates within a temperature range of -55°C to 100°C and boasts a lead-free construction. The device is housed in a 16-pin DIP package.
CEL PS2502-4-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 160mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2502-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
