CEL PS2503L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 250mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2503L-1-F3-A to view detailed technical specifications.
No datasheet is available for this part.