
High-performance optocoupler featuring 5kV isolation voltage and a single channel. This through-hole DIP package component offers a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. Designed for general optoelectronic applications, it provides 80V output voltage and is lead-free.
CEL PS2505-1-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2505-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
