Four-channel optocoupler with 5kV isolation voltage, designed for surface mount applications. Features a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. Operates across a wide temperature range from -55°C to 100°C, with a maximum output voltage of 80V. Packaged in a 16-SMD format, this lead-free component is ideal for general optoelectronic isolation needs.
CEL PS2505L-4-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2505L-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.