
The CEL PS2506-4-A is a 4-channel optocoupler with a maximum collector current of 160mA and an output voltage of 40V. It features a DIP package with a through-hole mount and a maximum power dissipation of 160mW. The device operates within a temperature range of -55°C to 100°C and has an isolation voltage of 5kV. It is suitable for general-purpose applications.
CEL PS2506-4-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 2000% |
| Isolation Voltage | 5kV |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 160mA |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2506-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
