The CEL PS2525-1 is a single-channel transistor with a collector-emitter saturation voltage of 300mV. It operates at temperatures between -55°C and 100°C and can dissipate up to 250mW of power. The device is packaged in quantities of 100 and comes in a rail or tube packaging format.
CEL PS2525-1 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.