
The PS2532-2 is a dual isolated DC output optocoupler with a maximum collector current of 150mA and an output voltage of 300V. It has a maximum power dissipation of 240mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a DIP package and is mounted through a hole. It has a high isolation voltage of 5kV and is suitable for use in a variety of applications.
CEL PS2532-2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2532-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.