The CEL PS2532-2-A is a dual optocoupler with a maximum collector-emitter voltage of 1V and an output current per channel of 150mA. It features a DIP package and is mounted through a hole. The device is suitable for DC input and has a maximum output voltage of 300V. It is available in a packaging of 45 units per rail or tube.
CEL PS2532-2-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2532-2-A to view detailed technical specifications.
No datasheet is available for this part.