
The PS2532-4 is a 4-channel optocoupler from CEL with a maximum collector current of 150mA and a maximum collector-emitter voltage of 300V. It features a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5kV. The PS2532-4 is designed for use in general applications and is available in a packaging quantity of 20 units per rail or tube.
CEL PS2532-4 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2532-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.