CEL PS2532-4-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2532-4-A to view detailed technical specifications.
No datasheet is available for this part.