The PS2533L-1 is a single channel bipolar junction transistor with a collector emitter saturation voltage of 1V. It operates at a maximum collector current of 150mA and has a maximum power dissipation of 300mW. The device is designed for DC input and has a maximum operating temperature of 100°C. It can also withstand temperatures as low as -55°C. The PS2533L-1 is packaged in a quantity of 100 per rail or tube.
CEL PS2533L-1 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2533L-1 to view detailed technical specifications.
No datasheet is available for this part.