CEL PS2561FL-1Y-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2561FL-1Y-F3-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.