CEL PS2562L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2562L-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
