
High-speed optocoupler featuring 5kV isolation voltage and a single channel. Surface mountable in a 4-SMD package, it offers a maximum collector-emitter voltage of 300mV and an output current of 50mA per channel, with a maximum output voltage of 80V. Ideal for general-purpose isolation applications.
CEL PS2565L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 5kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2565L-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
