
High-performance optocoupler featuring 5kV isolation voltage and a single channel. Surface mountable in a 4-SMD package, this component offers a maximum output voltage of 80V and 50mA output current per channel. Designed for operation between -55°C and 100°C, it boasts a low collector-emitter voltage of 300mV. Packaged on tape and reel, this lead-free device ensures reliable signal isolation.
CEL PS2565L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2565L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
