
The PS2565L-2 is a dual channel AC input optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 50mA. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount package and has a maximum power dissipation of 120mW. It is designed for use in applications requiring high isolation voltage, with a rating of 5kV.
CEL PS2565L-2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2565L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
