
The PS2565L-2-V is a dual optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It is available in a SMD/SMT package, suitable for surface mount applications. The device is part of the NEPOC series and is packaged in a rail/Tube package quantity of 45. The optocoupler operates in a general category, with no specific temperature range or compliance information provided.
CEL PS2565L-2-V technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2565L-2-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
