
The CEL PS2701-1 is a general purpose optocoupler with a maximum collector current of 80mA and a maximum collector-emitter voltage of 300mV. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The device is packaged in a surface mount package and is available in quantities of 100. It is suitable for use in a variety of applications, including those requiring high levels of isolation and noise immunity.
CEL PS2701-1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2701-1 to view detailed technical specifications.
No datasheet is available for this part.
