
The CEL PS2701-1-F3 is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 80mA. It operates over a temperature range of -55°C to 100°C and has a maximum output voltage of 40V. The device is packaged in a surface mount package and is available in tape and reel packaging. The optocoupler is not lead-free, containing lead in its construction.
CEL PS2701-1-F3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2701-1-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
