
Surface mount optocoupler featuring 3.75kV isolation voltage and a single channel. This DC input device offers a maximum collector current of 80mA and a collector-emitter saturation voltage of 300mV. With a current transfer ratio of 100% at 5mA forward current, it operates within a temperature range of -55°C to 100°C. The component is lead-free and packaged in tape and reel.
CEL PS2701-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2701-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
