The CEL PS2701-4 is a 4-channel BJT transistor with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 80mA and can withstand a maximum power dissipation of 120mW. The device is packaged in a quantity of 20 per rail or tube and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
CEL PS2701-4 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2701-4 to view detailed technical specifications.
No datasheet is available for this part.