The PS2702-4 is a DC collector emitter saturation voltage device from CEL. It features a maximum collector current of 160mA and a maximum power dissipation of 120mW. The device operates within a temperature range of -55°C to 100°C. It is packaged in a quantity of 20 per rail/tube.
CEL PS2702-4 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2702-4 to view detailed technical specifications.
No datasheet is available for this part.