
General purpose optocoupler featuring 3.75kV isolation voltage and a Darlington output. This surface mount device offers a maximum collector-emitter voltage of 1V and a maximum output current of 200mA per channel. Operating across a wide temperature range from -55°C to 100°C, it is housed in a 4-SMD package.
CEL PS2706-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2706-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
