CEL PS2801-1-F4-L-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-1-F4-L-A to view detailed technical specifications.
No datasheet is available for this part.