Four-channel optocoupler featuring 2.5kV isolation voltage and surface mount capability in a 16-SSOP package. Delivers 50mA output current per channel with a maximum collector-emitter voltage of 300mV. Operates with a 5mA forward current and a maximum input current of 1A, offering a 6µs turn-on and 5µs turn-off delay. Suitable for a wide temperature range from -55°C to 100°C.
CEL PS2801-4-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin |
| Forward Current | 5mA |
| Height | 2.3mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-4-A to view detailed technical specifications.
No datasheet is available for this part.