Four-channel DC input optocoupler with transistor DC output, featuring 2.5kV isolation voltage and a 600% current transfer ratio. This surface mount component operates within a -55°C to 100°C temperature range, offering a maximum collector current of 50mA and a maximum output voltage of 80V. The 16-pin SSOP package has a maximum power dissipation of 120mW and a collector-emitter saturation voltage of 300mV.
CEL PS2801-4-F3-A technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Height | 2.3mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-4-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.