
The CEL PS2802-1-F3 is a general purpose optocoupler with a single channel and a maximum output current of 90mA. It operates within a temperature range of -55°C to 100°C and has a maximum collector-emitter voltage of 1V. The device is designed for surface mount applications and is packaged in a SOIC case. It is suitable for use in a variety of applications, including those requiring DC input.
CEL PS2802-1-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 90mA |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2802-1-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.