
Four-channel optocoupler featuring a 2.5kV isolation voltage and Darlington output. This surface-mount device offers a 40V maximum output voltage and 100mA output current per channel. Operating across a wide temperature range from -55°C to 100°C, it is housed in a 16-pin SOIC package.
CEL PS2802-4-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 100mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2802-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
