
Four-channel optocoupler for general isolation applications. Features a 1.5kV isolation voltage and 300mV collector-emitter voltage maximum. Delivers 20mA output current per channel with a 70V maximum output voltage. Surface mountable in a 12-pin SSOP package, operating from -40°C to 100°C.
CEL PS2841-4A-AX technical specifications.
| Package/Case | SSOP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 20mA |
| Packaging | Strip |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2841-4A-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
